M83723/72G8988 L/C

Heilind Number:EDA346-025-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 25 positions and a pitch of .125 inches, they ensure seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of environments. Upgrade your PCB connections with this essential component.