M83723/72G8989 L/C

Heilind Number:EDA346-025-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration, they offer 25 positions for optimal signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining high-performance circuitry. Upgrade your setup with these essential components in the PCB Connectors category.