M83723/72R803N L/C

Heilind Number:EDA346-025-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient power transmission, each connector features a single row with 25 positions, allowing for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a range of industrial environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in the green-colored housing for quick identification and the straight mount orientation for easy installation. Upgrade your connectivity solutions with these essential components.