M83723/72R10026 L/C

Heilind Number:EDA346-025-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-608

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 25 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. With a low 3A amperage rating and optimal pitch and row spacing of .125 and .2 inches respectively, they offer precision and stability. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for various PCB applications. Upgrade your connectivity solutions with these high-quality connectors.