M83723/72R1002N L/C

Heilind Number:EDA346-025-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-101

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a single row layout, offering 25 positions for optimal functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in harsh environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various applications in the electronics industry. Upgrade your connectivity with these high-quality components, essential for any professional PCB assembly.