346-025-540-103

Heilind Number:EDA346-025-540-103
Manufacturer:EDAC
Manufacturer Number:346-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 25 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material and 3A amperage rating provide excellent conductivity, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.