M83723/72R10057 L/C

Heilind Number:EDA346-025-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance while meeting safety standards. With a single row layout, they offer 25 positions for efficient board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee robust conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse application environments. The .125-inch pitch and .2-inch row spacing enable precise alignment on PCBs. Trust in these connectors for secure and high-speed data transfer in your projects.