M83723/72R10059 L/C

Heilind Number:EDA346-025-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-108

Detailed Description

Enhance connectivity within your circuit board with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and a single row layout, offering seamless integration in your PCB assembly. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure robust and secure connections. Boasting a pitch of .125 inches and a total of 25 positions, they facilitate efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our Card Edge Connectors for optimal performance in your electronic applications.