M83723/72R1005N L/C

Heilind Number:EDA346-025-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-112

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout and a total of 25 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any environment, with a copper alloy contact material for superior conductivity. The vibrant green housing not only stands out for easy identification but also signifies compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors offer a secure, straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide consistent functionality in both extreme cold and heat. Elevate your PCB assembly with these essential connectors, a must-have in any electronic setup.