M83723/72R10067 L/C

Heilind Number:EDA346-025-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 25 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Upgrade your setup with these reliable connectors today.