M83723/72R10206 L/C

Heilind Number:EDA346-025-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-540-658

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, with a total of 25 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your circuit boards. Whether you require straight or right-angle mounting, these connectors provide flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your electronic assemblies with our premium Card Edge Connectors for unrivaled performance and durability.