M83723/72R10208 L/C

Heilind Number:EDA346-025-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-101

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row configuration, with 25 positions for optimal versatility. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure robust and efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and seamless signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in their straight mount orientation and 3A amperage rating for secure and efficient performance in your projects. Elevate your connectivity game with these essential components.