M83723/72R10209 L/C

Heilind Number:EDA346-025-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-102

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant Green color and a single row layout, featuring 25 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in various environments. With a low pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors offer durability and longevity. Perfect for a wide range of applications, they are a must-have component for any PCB assembly project. Upgrade your connectivity solutions with these essential connectors.