M83723/72R1020N L/C

Heilind Number:EDA346-025-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green color and a single row layout, these connectors are perfect for various electronic applications. With a high amperage rating of 3 A, they ensure efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each connector boasts 25 positions, with precise .125-inch pitch and .2-inch row spacing for optimal signal transmission. The contact material, Copper Alloy, ensures stable conductivity. Whether for industrial or consumer electronics, these connectors offer a dependable solution. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in diverse environments. Upgrade your connectivity setup with these high-quality Card Edge Connectors.