M83723/72R1020Y L/C

Heilind Number:EDA346-025-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-104

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a single row layout with 25 positions, ensuring seamless integration on your PCB. The green housing, made from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal conductivity. Their straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Upgrade your PCB connections with these essential components.