M83723/72R12036 L/C

Heilind Number:EDA346-025-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-107

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row layout and 25 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. These connectors are rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making them suitable for various operating environments. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for efficient and secure board-to-board connections.