M83723/72R1203N L/C

Heilind Number:EDA346-025-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee top-notch performance and durability. With a single row configuration and 25 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, ensures efficient data transmission. Suitable for a wide range of applications, these connectors feature a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic designs with these high-quality components.