M83723/72R12126 L/C

Heilind Number:EDA346-025-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCB boards, these green connectors offer reliable performance with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The single-row layout with 25 positions allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our quality connectors to streamline your circuit board assembly process.