M83723/72R1212N L/C

Heilind Number:EDA346-025-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-541-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row of 25 positions with a .125-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance in various operating environments. With a low amperage rating of 3A, they are ideal for power and signal applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in these green-colored connectors for secure and high-quality board-to-board connections in your designs.