M83723/72R14046 L/C

Heilind Number:EDA346-025-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors are a vital component in ensuring efficient data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they guarantee reliable performance. Featuring a single row with 25 positions and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Upgrade your PCB assembly with these high-quality connectors and experience seamless connectivity like never before.