M83723/72R14048 L/C

Heilind Number:EDA346-025-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB layouts. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 25 positions, they provide ample connectivity options. The Copper Alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Perfect for right-angle mounting, these connectors can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.