M83723/72R14049 L/C

Heilind Number:EDA346-025-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a single row configuration and a total of 25 positions, they offer ample connectivity options for your electronic components. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Their right-angle mount orientation facilitates space-saving installation, perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB assembly with these essential components.