M83723/72R1404N L/C

Heilind Number:EDA346-025-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-107

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only offer a visually appealing element but also boast impressive functionality. With an amperage of 3A, they ensure reliable power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and resilience. The single-row design with 25 positions and a pitch of .125 inches enables seamless integration onto PCBs. Their right-angle mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.