M83723/72R1404Y L/C

Heilind Number:EDA346-025-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-108

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a sleek green design, they are visually appealing while offering high performance. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row configuration with 25 positions allows for seamless integration on PCBs. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise connectivity. The right-angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your circuitry with these essential components.