M83723/72R14076 L/C

Heilind Number:EDA346-025-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row layout, 25 positions, and a .125-inch pitch, they provide seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for various applications, these connectors are a must-have for your connectivity needs. Explore our full range of connectors for more options.