M83723/72R14077 L/C

Heilind Number:EDA346-025-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-158

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they offer a visually distinct and reliable solution for PCB connections. Built to handle up to 3A of current, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee robust performance and safety. With a single row design and a pitch of .125 inches, they efficiently accommodate 25 positions for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the right angle mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and functionality to enhance the performance of your devices. Explore more in our Connectors category.