M83723/72R14078 L/C

Heilind Number:EDA346-025-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row layout with 25 positions, they ensure seamless connections within your circuitry. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.