M83723/72R14079 L/C

Heilind Number:EDA346-025-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 25 positions, they offer seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronic and telecommunications industries. Upgrade your connections with these high-quality connectors, a must-have in any engineer's toolkit.