M83723/72R14128 L/C

Heilind Number:EDA346-025-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-558-658

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration onto PCBs, each connector features a single row layout with 25 positions, ideal for compact setups. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity in operation. Crafted with high-quality Copper Alloy contacts, they ensure reliable signal transmission with minimal interference. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their Right Angle mount orientation offers flexible installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these essential components.