M83723/72R1412Y L/C

Heilind Number:EDA346-025-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-102

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row design and Copper Alloy contact material, they provide seamless connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 25 positions cater to diverse connection needs. Mountable at a convenient right angle, they streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our selection for high-quality solutions in board-to-board PCB connections.