M83723/72R14156 L/C

Heilind Number:EDA346-025-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Built for high performance, these connectors boast a 3 A amperage and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 25 positions, they offer seamless integration for your board-to-board setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, they are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs.