M83723/72R14157 L/C

Heilind Number:EDA346-025-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-104

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 25 positions, ideal for efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable performance. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. With a right-angle mount orientation, installation is convenient and space-saving. Trust in our high-quality connectors to meet your connectivity needs seamlessly.