M83723/72R1415N L/C

Heilind Number:EDA346-025-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto printed circuit boards, these connectors feature a vibrant green hue for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. With a single row configuration, they offer efficient space utilization. The contact material, Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. With 25 positions available, these connectors accommodate multiple connections simultaneously. Their right-angle mount orientation further enhances versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, they are suitable for a wide range of environments. Upgrade your device's connectivity with these high-performance Card Edge Connectors.