M83723/72R1415Y L/C

Heilind Number:EDA346-025-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a total of 25 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees optimal signal transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Perfect for right-angle mounting, they provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Upgrade your setup today with these essential components.