346-025-559-602

Heilind Number:EDA346-025-559-602
Manufacturer:EDAC
Manufacturer Number:346-025-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-602

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The 1-row design with 25 positions and a .125-inch pitch allows for seamless integration into your circuitry. Designed for right-angle mounting, they provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these premium Card Edge Connectors.