M83723/72R16107 L/C

Heilind Number:EDA346-025-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, perfect for powering your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure longevity and optimal performance. With 25 positions and a single row layout, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Their Right Angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for efficient and secure board-to-board connections.