M83723/72R16108 L/C

Heilind Number:EDA346-025-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-604

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 25 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in diverse operating environments. The contact material, Copper Alloy, offers optimal conductivity while the green housing adds a pop of color to your setup. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for tight spaces. Their right-angle mount orientation further enhances flexibility during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications, making them a must-have in your connectivity toolkit. Trust in our high-quality connectors to streamline your electronic projects effortlessly.