M83723/72R16246 L/C

Heilind Number:EDA346-025-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-559-658

Detailed Description

Enhance connectivity in your electronic circuits with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row layout, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and reliability. Each connector boasts 25 positions, with a contact material of Copper Alloy ensuring efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they enable precise and secure connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Explore our range of connectors and elevate your electronic projects with seamless connectivity.