M83723/72R16248 L/C

Heilind Number:EDA346-026-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row layout with 26 positions, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power transmission with a rated amperage of 3A. The right-angle mount orientation allows for flexible PCB assembly, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless connection. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your circuit design with this essential component.