346-026-500-103

Heilind Number:EDA346-026-500-103
Manufacturer:EDAC
Manufacturer Number:346-026-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 26 positions and a .125-inch pitch, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors offer excellent performance. Whether for industrial or commercial use, their straight mount orientation and green color make them easy to identify and install. Upgrade your PCB assemblies with these essential components.