346-026-500-104

Heilind Number:EDA346-026-500-104
Manufacturer:EDAC
Manufacturer Number:346-026-500-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 26 positions, offering optimal performance for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power and signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they guarantee efficiency and functionality in diverse environments. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Perfect for applications in a range of industries, these connectors are a vital component for your connectivity needs.