346-026-500-258

Heilind Number:EDA346-026-500-258
Manufacturer:EDAC
Manufacturer Number:346-026-500-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-258

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Boasting a double row configuration with 26 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Perfect for space-saving designs, these connectors support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial and commercial applications. Upgrade your connector solutions with these reliable and efficient components.