M83723/72R20168 L/C

Heilind Number:EDA346-026-500-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of 26 positions, these connectors offer seamless integration for your components. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.