346-026-500-804

Heilind Number:EDA346-026-500-804
Manufacturer:EDAC
Manufacturer Number:346-026-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-500-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout with 26 positions allows for versatile connections, while the straight mount orientation simplifies installation. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for your electronic projects. Explore our range of connectors for efficient board-to-board connections.