M83723/72R2025N L/C

Heilind Number:EDA346-026-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row construction with 26 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable operation even in harsh industrial environments. The vibrant green color not only adds a touch of visual appeal but also aids in quick identification during assembly. With a current rating of 3 A and a pitch of .125 inches, these connectors offer optimal power delivery and signal integrity. Engineered for versatility, they accommodate straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Trust in our cutting-edge technology to elevate your connectivity solutions.