M83723/72R2025Y L/C

Heilind Number:EDA346-026-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. With a single row design and 26 positions, they offer seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide temperature range from -40 to 105°C, they are ideal for use in demanding environments. Trust in our connectors to deliver optimal signal integrity and durability, meeting your connectivity needs with ease.