M83723/72R20286 L/C

Heilind Number:EDA346-026-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-103

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for maximum durability. With a single row configuration and 26 copper alloy contact positions, they ensure reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in their quality and efficiency to elevate your connectivity solutions.