M83723/72R20287 L/C

Heilind Number:EDA346-026-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for your electronic devices. The single-row design, with a pitch of .125 inches and 26 positions, allows for efficient and secure connections on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our Straight mount orientation connectors for seamless integration and a streamlined PCB setup. Upgrade your connectivity solutions with these essential components.