346-026-520-107

Heilind Number:EDA346-026-520-107
Manufacturer:EDAC
Manufacturer Number:346-026-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-107

Detailed Description

Enhance connectivity in your PCB designs with these sleek Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. Each connector boasts a single row layout with 26 positions, allowing for seamless data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of these essential components.