M83723/72R20289 L/C

Heilind Number:EDA346-026-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 26 positions, they offer seamless integration for your electronic setups. The Copper Alloy contact material ensures durable and reliable connections, while the .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Choose our Card Edge Connectors for high-quality, high-performance PCB connections.